TE Connectivity, FASTON .187 Receptacle Splice Connector, Brass, Uninsulated, Unplated 16 AWG
- RS Stock No.:
- 467-937
- Distrelec Article No.:
- 304-61-060
- Mfr. Part No.:
- 157440-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-937
- Distrelec Article No.:
- 304-61-060
- Mfr. Part No.:
- 157440-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 14.99mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 3.3mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Brass | |
| Contact Dimensions | 4.75 x .51 mm | |
| Series | FASTON .187 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Unplated | |
| Thickness | 3mm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, UL, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 14.99mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 3.3mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Brass | ||
Contact Dimensions 4.75 x .51 mm | ||
Series FASTON .187 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Unplated | ||
Thickness 3mm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, UL, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is specially designed for efficient and reliable connectivity within discrete wire applications. Built to accommodate wire sizes ranging from 20 to 16 AWG, it ensures optimal performance under various conditions. With a robust brass construction and an unplated finish, this receptacle offers exceptional durability while remaining versatile for a variety of projects. The receptacle features an insertion force that aligns with normal standards, making installation straightforward. Additionally, its compatibility with multiple wire types ensures this product fits seamlessly into existing setups. When choosing components that require quality and reliability, this receptacle stands out as a top choice for professionals seeking trustworthy solutions.
Engineered for straightforward integration into diverse systems
Allows for a reliable connection with efficient mating tab width
Offers a dimple mating retention type for enhanced security
Capable of withstanding operating temperatures from -40 to 110 °C
Facilitates termination with both discrete wire and cable types
Low halogen content ensures compliance with environmental regulations
Compatible with a selection of terminals and splices in the FASTON series
