TE Connectivity, Faston Receptacle Terminal, Brass, Uninsulated, Unplated 14 AWG
- RS Stock No.:
- 471-057
- Distrelec Article No.:
- 304-64-510
- Mfr. Part No.:
- 160808-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£465.80
(exc. VAT)
£558.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £465.80 | £0.078 |
*price indicative
- RS Stock No.:
- 471-057
- Distrelec Article No.:
- 304-64-510
- Mfr. Part No.:
- 160808-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 19.1mm | |
| Diameter | 4.3mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Contact Dimensions | 6.35 x .81mm | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 41mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 19.1mm | ||
Diameter 4.3mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Colour Brass | ||
Contact Dimensions 6.35 x .81mm | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 41mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is designed to be a reliable connector for a variety of applications involving 17 to 14 AWG wire sizes. With a clever design that facilitates easy mating, this receptacle ensures a secure connection through its unplated brass construction, known for excellent conductivity. The component features a straight terminal orientation and an efficient Dimple mating retention type, making it suitable for high-performance requirements. This receptacle accommodates a wide insulation diameter range, presenting flexibility in installation. It's perfect for industries that necessitate quick and dependable connections, maximising operational efficiency and safety.
Crafted for both uninsulated applications and environments where quick installation is critical
Constructed with a specific emphasis on reliability under various operational conditions
Boasts compatibility with discrete wire types, enhancing versatility in use
Designed to provide optimal mating tab dimensions to ensure secure connections
Engineered for ease in wiring processes with effective strain relief consideration
Features low halogen content, supporting stringent standards for environmental safety
Provides significant extraction force, ensuring stability in adverse conditions
Accommodates a wide temperature range, allowing use in harsh environments
