TE Connectivity, Faston Receptacle Terminal, Gold, Uninsulated, Unplated 13 AWG

Subtotal (1 reel of 1800 units)*

£277.45

(exc. VAT)

£332.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£277.45£0.154

*price indicative

RS Stock No.:
479-222
Distrelec Article No.:
304-51-566
Mfr. Part No.:
160866-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Splice Type

Receptacle

Overall Length

28.4mm

Diameter

3.7mm

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Insulation

Uninsulated

Colour

Gold

Series

Faston

Contact Material

Brass

Contact Plating

Unplated

Termination Type

Crimp

Thickness

510μm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity quick disconnect receptacle is designed for versatile applications, accommodating wire sizes from 17 to 13 AWG. It enhances connectivity with an efficient design that includes a straight orientation and a robust brass composition. Perfect for use with discrete wire types, this receptacle features a compatibility with various insulation diameters, ensuring reliable performance in diverse environmental conditions. Its low insertion force simplifies installation, while the unplated finish provides excellent conductivity. With a maximum operating temperature range of -40 to 110 °C, this receptacle is built for durability and resilience. The product’s compliance with key industry standards guarantees its quality and suitability for various electrical applications.

Optimised for 1.03 to 2.62 mm² wire sizes for flexible usage

Designed with a low insertion force for hassle-free connections

Compatible with a variety of wire and cable types

Constructed from durable brass for enhanced conductivity

Unplated finish reduces risk of environmental tarnishing

Straight terminal orientation simplifies installation and connection

Dimpled mating retention ensures secure connections

Packaged in bulk quantities for efficient supply chain management

Suitable for applications requiring a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy