TE Connectivity, Faston Receptacle Terminal, Gold, Uninsulated, Unplated 22 AWG
- RS Stock No.:
- 474-636
- Distrelec Article No.:
- 304-61-090
- Mfr. Part No.:
- 160772-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£792.87
(exc. VAT)
£951.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £792.87 | £0.079 |
*price indicative
- RS Stock No.:
- 474-636
- Distrelec Article No.:
- 304-61-090
- Mfr. Part No.:
- 160772-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 14mm | |
| Diameter | 2.03mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 250μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 14mm | ||
Diameter 2.03mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Insulation Uninsulated | ||
Colour Gold | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 250μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity 110 FASTON receptacle connector is expertly designed for use with 26-22 AWG wires, ensuring a secure and reliable connection in various applications. Engineered with precision in mind, this component is part of the widely acclaimed FASTON series, renowned for its durability and performance in electrical connectivity. This receptacle offers exceptional ease of use, as it accommodates wires while providing adequate support during installation and operation. With features that cater to demanding standards, including compatibility with discrete wire, it ensures that your connections remain steadfast and functional, thus driving efficiency and reliability.
Designed for compatibility with discrete wire applications
Straight terminal orientation for clear and efficient installation
Constructed from brass for optimal conductivity and durability
Features a dimple mating retention type, ensuring a secure fit
Uninsulated option caters to specific application needs
Packs conveniently in reels, facilitating ease of handling and storage
Low halogen content enhances environmental compliance
Meets industry standards for CSA and UL, ensuring safety and reliability
