TE Connectivity, Positive Lock Receptacle Terminal, Gold, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 468-742
- Distrelec Article No.:
- 304-51-578
- Mfr. Part No.:
- 170234-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£309.71
(exc. VAT)
£371.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £309.71 | £0.206 |
*price indicative
- RS Stock No.:
- 468-742
- Distrelec Article No.:
- 304-51-578
- Mfr. Part No.:
- 170234-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 22.1mm | |
| Diameter | 5.08mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 22.1mm | ||
Diameter 5.08mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Gold | ||
Series Positive Lock | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- KR
The TE Connectivity quick disconnect receptacle is designed to offer a reliable and efficient solution for electrical connections across various applications. With compatibility for wire sizes between 12 and 10 AWG, this component ensures a secure fit and optimal conductivity. Constructed from high-quality brass with a robust tin plating, it excels in durability and performance, even in demanding environments. Its innovative positive lock mechanism guarantees stability and prevention of accidental disconnections. Ideal for automotive and industrial usages, this receptacle transforms connectivity into a hassle-free experience, catering to both professionals and DIY enthusiasts. Whether you require dependable wiring for a project or maintenance, this quick disconnect receptacle meets both functional and quality requisites with ease.
Designed for quick and easy installations, reducing downtime during maintenance
Positive lock feature ensures secure connections, enhancing operational reliability
Constructed from high-quality materials for longevity and robust performance
Suitable for a wide range of wire sizes, offering versatile application options
Low insertion force facilitates user-friendly handling for efficient setups
Built to withstand operating temperatures from -40 to 110 °C, ensuring reliability in extreme conditions
Compliant with industry standards, providing peace of mind regarding safety and compatibility
