TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 20 AWG
- RS Stock No.:
- 472-286
- Distrelec Article No.:
- 304-51-609
- Mfr. Part No.:
- 173722-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£446.00
(exc. VAT)
£535.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £446.00 | £0.074 |
*price indicative
- RS Stock No.:
- 472-286
- Distrelec Article No.:
- 304-51-609
- Mfr. Part No.:
- 173722-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 17.2mm | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 3mm | |
| Maximum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Dimensions | 4.75 x 0.51mm | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 300μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, UL Report | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 17.2mm | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 3mm | ||
Maximum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Dimensions 4.75 x 0.51mm | ||
Series Positive Lock | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 300μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, UL Report | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle offers a robust and reliable solution for connecting wires with ease. Designed for use with wire sizes ranging from 26 to 20 AWG, this receptacle provides exceptional versatility for various applications. The straight configuration, coupled with a brass construction and pre-tin plating, ensures efficiency and durability in demanding environments. This product features a positive locking mechanism, which enhances the connection security, making it ideal for applications that require a secure and lasting link. Whether it's for electronic devices, automotive systems, or industrial equipment, this receptacle promises a seamless connection experience while meeting the stringent demands of modern connectivity standards.
Constructed from high-quality brass for optimal conductivity and durability
Features a straight terminal orientation for easy installation
Compatible with a wide range of wire types, ensuring versatile application
Designed to operate effectively in an extensive temperature range
Packaged efficiently for high-volume use, reducing operational costs
Offers low halogen content, promoting environmental safety
Integrates seamlessly into existing wiring systems, enhancing usability
