TE Connectivity, Positive Lock Receptacle Terminal, Black, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 472-330
- Distrelec Article No.:
- 304-51-640
- Mfr. Part No.:
- 179974-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 4500 units)*
£520.31
(exc. VAT)
£624.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £520.31 | £0.116 |
*price indicative
- RS Stock No.:
- 472-330
- Distrelec Article No.:
- 304-51-640
- Mfr. Part No.:
- 179974-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 21.2mm | |
| Diameter | 3.4mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, UL, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 21.2mm | ||
Diameter 3.4mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series Positive Lock | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, UL, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
The TE Connectivity quick disconnect receptacle is a robust and versatile solution designed for efficient connectivity in various applications. Its innovative design embraces an 18 to 14 AWG wire range and is perfectly suited for use with discrete wire connections. Crafted with a brass contact base and pre-tin plating, this receptacle not only ensures reliability but also offers excellent conductivity. The positive lock mechanism further enhances its performance, providing a secure connection that stands up to demanding environments. Built to endure, it operates effectively in a wide temperature range, making it ideal for both automotive and industrial uses. Additionally, with its compatibility with standard wire sizes and its streamlined features, this quick disconnect receptacle promises effortless integration into existing setups.
Offers a positive lock for secure connections
Designed for ease of use with quick disconnect capabilities
Constructed with durable brass contacts for long-lasting performance
Provides excellent conductivity due to its pre-tin plating
Accommodates a range of wire sizes, enhancing versatility
Built to withstand operating temperatures from -40 to 110 °C
Features a low insertion force for user-friendly handling
Complies with industry standards for reliable performance
Packaged conveniently in quantities of 4500 for high-volume usage
