TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 14 AWG

Subtotal (1 reel of 4500 units)*

£356.79

(exc. VAT)

£428.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£356.79£0.079

*price indicative

RS Stock No.:
471-052
Distrelec Article No.:
304-51-639
Mfr. Part No.:
179974-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Splice Type

Receptacle

Overall Length

21.2mm

Minimum Wire Size AWG

18AWG

Diameter

3.4mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Colour

Grey

Series

Positive Lock

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

41mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity quick disconnect receptacle is engineered for optimal versatility and reliability in electrical connections, accommodating wire sizes from 18 to 14 AWG. Designed with a positive lock feature, it ensures a secure connection, making it ideal for various automotive and industrial applications. The receptacle's robust brass construction, complemented by a pre-tin plating, enhances its durability and performance, offering excellent electrical conductivity. Additionally, its straight orientation and precise tab width of 6.35 mm provide seamless compatibility with standard mating tabs, facilitating hassle-free installation. With a wide operating temperature range, this component is versatile enough for diverse environmental conditions, ensuring consistent performance under varying temperatures.

Constructed from high-quality brass for excellent conductivity

Pre-tin plating enhances corrosion resistance for increased durability

Offers a positive locking mechanism for secure connections

Designed to accommodate a variety of wire gauges for flexibility

Straight terminal orientation supports easy integration into existing systems

Features a wide operating temperature range for versatility in applications

Compatible with discrete wire types to ensure broad usability

Packaged in bulk quantities to meet large project demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy