TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 474-655
- Distrelec Article No.:
- 304-51-610
- Mfr. Part No.:
- 173724-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£406.35
(exc. VAT)
£487.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £406.35 | £0.068 |
*price indicative
- RS Stock No.:
- 474-655
- Distrelec Article No.:
- 304-51-610
- Mfr. Part No.:
- 173724-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 17.2mm | |
| Diameter | 4.4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Contact Dimensions | 4.75 x 0.51 mm | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | UL, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 17.2mm | ||
Diameter 4.4mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Contact Dimensions 4.75 x 0.51 mm | ||
Series Positive Lock | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals UL, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is meticulously designed to accommodate wire sizes from 20 to 14 AWG, ensuring a robust electrical connection in various applications. Tailored for efficiency, it features a positive lock mechanism that safeguards against accidental disconnects, enhancing reliability in demanding environments. With a 4.75 mm tab width, it guarantees compatibility with a wide range of mating tabs, while the brass construction with pre-tin plating facilitates superior conductivity. This receptacle not only meets stringent voltage requirements but also withstands harsh conditions, with an operating temperature range from -40 to 110 °C. Excellent for discrete wire configurations, this receptacle combines mechanical strength with electrical performance, making it an ideal choice for a variety of uses in automotive and industrial applications.
Uncompromised conductivity through high-quality brass material
Positive lock feature prevents unintended disconnections
Suitable for both low and high voltage applications
Versatile compatibility with various wire types and gauges
Designed for ease of installation within compact spaces
Superior insulation support enhances mechanical stability
Compliant with industry standards for safety and reliability
Low insertion force aids in effortless connectivity
