TE Connectivity, Positive Lock Receptacle Terminal, Pink, Uninsulated, Unplated 15 AWG
- RS Stock No.:
- 471-053
- Distrelec Article No.:
- 304-61-089
- Mfr. Part No.:
- 160759-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£245.29
(exc. VAT)
£294.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £245.29 | £0.164 |
*price indicative
- RS Stock No.:
- 471-053
- Distrelec Article No.:
- 304-61-089
- Mfr. Part No.:
- 160759-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 22.3mm | |
| Diameter | 6.35mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Pink | |
| Series | Positive Lock | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Unplated | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 22.3mm | ||
Diameter 6.35mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Pink | ||
Series Positive Lock | ||
Contact Material Phosphor Bronze | ||
Contact Plating Unplated | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is engineered for versatility, suitable for various wire sizes from 20 to 15 AWG and accommodating a range of applications with precision. The robust design features a straight terminal orientation with a positive lock mechanism, ensuring secure connections in demanding environments. Crafted from high-quality phosphor bronze, the receptacle guarantees excellent conductivity and reliability. Its compatibility with insulation diameters between 2.3 to 3.3 mm enhances its flexibility for different wiring configurations. This receptacle is particularly ideal for industries requiring stringent compliance with agency standards, like UL, making it a trusted choice for professionals.
Designed for low insertion force, promoting effortless connections
Features open barrel crimp type for secure termination
Offers an operating temperature range accommodating extreme conditions
Available in packaging quantities structured for high-volume needs
Constructed to meet EU RoHS and ELV directives for environmental safety
