TE Connectivity, FASTIN FASTON Receptacle Terminal, Grey, Uninsulated, Tin 20 AWG
- RS Stock No.:
- 474-999
- Distrelec Article No.:
- 304-48-615
- Mfr. Part No.:
- 160308-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£202.09
(exc. VAT)
£242.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £202.09 | £0.168 |
*price indicative
- RS Stock No.:
- 474-999
- Distrelec Article No.:
- 304-48-615
- Mfr. Part No.:
- 160308-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 15.24mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 2mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Series | FASTIN FASTON | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 250μm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 15.24mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 2mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Series FASTIN FASTON | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 250μm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle specially designed for efficient connections in various applications. This high-quality terminal ensures excellent performance, making it an essential component for discrete wire applications. Its user-friendly features allow for straightforward installation, providing a reliable solution for connecting electrical components. With a robust construction consisting of brass materials and a low halogen content, this terminal meets industry standards while maintaining safety and reliability. Its specifications are tailored to support a range of wire sizes, thus enhancing its versatility in different environments. The product is compliant with several stringent directives ensuring its suitability for modern electrical systems, making it an ideal choice for professional and DIY projects alike.
Designed for quick and efficient electrical connections
Constructed from durable brass for enhanced conductivity
Low halogen content ensures environmental safety
Supports a diverse range of wire sizes for greater compatibility
Meets stringent compliance standards for reliable use
Features a straight terminal orientation for easy installation
Incorporates a locking lance for secure mating retention
Provided in packaging quantities to optimize inventory management
Operates effectively in extreme temperature conditions
