TE Connectivity, Faston Receptacle Terminal, Grey, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 473-025
- Distrelec Article No.:
- 304-61-109
- Mfr. Part No.:
- 170141-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-025
- Distrelec Article No.:
- 304-61-109
- Mfr. Part No.:
- 170141-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 13.5mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4.32mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 300μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 13.5mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4.32mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Grey | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 300μm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick Disconnect Receptacle is expertly designed for seamless connectivity in electrical applications, boasting versatility for wires with sizes ranging from 20 to 16 AWG. Made from durable brass and features a reliable tin plating, this receptacle ensures optimal conductivity and long-lasting performance. With a precise tab width of 4.75 mm, it offers a secure fit with minimal insertion force required. This product excels in environments where robust connections are paramount, providing peace of mind through its exceptional mechanical attachment and insulation support. Whether used in complex industrial machinery or consumer devices, it promises efficiency and reliability, perfectly aligning with the demands of modern wiring systems.
Supports a wide range of wire sizes for versatile applications
Constructed from high-quality brass for enhanced conductivity
Tin plating provides additional corrosion resistance
Flag terminal orientation simplifies installation in tight spaces
Compatible with various cable types, ensuring broad usability
Maintains a stable electrical connection under varying conditions
Designed to support insulation for enhanced safety
Exceptional extraction force rating guarantees secure connections
