TE Connectivity, FASTIN FASTON Receptacle Terminal, Brass, Uninsulated, Brass 14 AWG
- RS Stock No.:
- 471-034
- Distrelec Article No.:
- 304-48-650
- Mfr. Part No.:
- 170030-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-034
- Distrelec Article No.:
- 304-48-650
- Mfr. Part No.:
- 170030-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 26.5mm | |
| Diameter | 3.43mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Brass | |
| Series | FASTIN FASTON | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Brass | |
| Thickness | 410μm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 26.5mm | ||
Diameter 3.43mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Brass | ||
Series FASTIN FASTON | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Brass | ||
Thickness 410μm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- KR
The TE Connectivity quick disconnect tab is an essential component designed for efficiency and reliability in various applications. This terminal is tailored specifically for discrete wire connections, accommodating a wide range of wire sizes, and boasting a robust design for optimal performance. With its unplated brass construction, it ensures excellent conductivity while maintaining durability. Its straightforward configuration allows for easy integration into existing systems, making it ideal for both professional and DIY projects. Additionally, this quick disconnect tab is packaged conveniently in a strip/reel format, ensuring hassle-free handling and application. Its compatibility with FASTIN-FASTON series makes it a versatile choice for those seeking reliable connection solutions.
Engineered for easy and effective wire termination
Straight orientation aids in straightforward installation
Designed with a robust locking lance for secure connections
Facilitates a diverse range of wire sizes from 20 to 14 AWG
Optimised for high operating temperature ranges, ensuring durability
Low halogen content contributes to environmentally friendly practices
Packaged in high quantities to support large-scale projects
F-Crimp type offers a secure and efficient crimping solution
