TE Connectivity, Faston Receptacle Terminal, Gold, Uninsulated, Unplated 9 AWG

Subtotal (1 reel of 2500 units)*

£243.65

(exc. VAT)

£292.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£243.65£0.097

*price indicative

RS Stock No.:
472-331
Distrelec Article No.:
304-61-167
Mfr. Part No.:
180352-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Splice Type

Receptacle

Overall Length

30.1mm

Minimum Wire Size AWG

11AWG

Diameter

5.1mm

Insulation

Uninsulated

Maximum Wire Size AWG

9AWG

Colour

Gold

Series

Faston

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Unplated

Thickness

810μm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
IT
The TE Connectivity terminal is designed to provide reliable connectivity in various applications. This quick disconnect terminal is engineered with precision to ensure ease of use and efficiency. Offering compatibility with discrete wire types, this uninsulated terminal caters to wire sizes ranging from 4 to 6.63 mm², making it versatile for numerous projects. The design incorporates a straight terminal orientation with a robust brass contact base, ensuring strength and durability for consistent performance. Ideal for use in demanding environments, this product operates effectively across a wide temperature range, making it a practical choice for professional and industrial use. Whether for electrical installations or repairs, this terminal promises to deliver top-of-the-line functionality.

Tailored for quick and efficient disconnection

Constructed with a strong brass contact base for enhanced durability

Designed to withstand severe temperature fluctuations

Facilitates straightforward wire termination without the need for complex tools

Offers excellent electrical contact due to its well-engineered specifications

Provides protection against accidental disconnections with its locking lance mechanism

Compatible with a broad range of wire insulations, ensuring extensive application versatility

Packaged conveniently for high-volume projects with a quantity of 2500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy