TE Connectivity, FASTON .110 Receptacle Splice Connector, Brass, Uninsulated, Unplated 18 AWG
- RS Stock No.:
- 503-223
- Distrelec Article No.:
- 304-48-609
- Mfr. Part No.:
- 141352-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
£445.99
(exc. VAT)
£535.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £445.99 | £0.059 |
*price indicative
- RS Stock No.:
- 503-223
- Distrelec Article No.:
- 304-48-609
- Mfr. Part No.:
- 141352-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 10.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 2.5mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Brass | |
| Series | FASTON .110 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Unplated | |
| Thickness | 250μm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 10.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 2.5mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Brass | ||
Series FASTON .110 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Unplated | ||
Thickness 250μm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle offers unparalleled versatility for 22 to 18 AWG wire, expertly designed to accommodate a range of discrete wire types. With its precision engineering, it features a flag terminal orientation that enhances ease of use and ensures reliable connections. Constructed with premium brass material, the receptacle guarantees durability while maintaining optimal conductivity. This product also boasts a low insertion force, making installation quick and hassle-free. Packed in strips for efficient handling, it is perfectly suited for applications requiring efficient wire connections, ensuring long-term performance across various environments.
Designed for efficient connection and disconnection in electronic applications
Flag orientation simplifies access in tight spaces
Constructed from high-quality brass for superior conductivity
Low insertion force enhances user experience during installation
Compatible with a wide range of wire sizes for maximum flexibility
Packaging method in strip/reel provides convenience in handling
Uninsulated construction allows for custom insulation options
Related links
- TE Connectivity Brass Unplated 16 AWG
- TE Connectivity Brass Tin 20 AWG
- TE Connectivity Uninsulated, Unplated 18 AWG
- TE Connectivity Gold Unplated 18 AWG
- TE Connectivity Brass Unplated 14 AWG
- TE Connectivity Brass Unplated 16 AWG
- TE Connectivity Uninsulated, Unplated 18 AWG
- TE Connectivity Brass Unplated 13 AWG
