TE Connectivity, 63232-1Primary Keyword Pigtail Splice Connector, Uninsulated, Unplated 18 AWG
- RS Stock No.:
- 473-689
- Distrelec Article No.:
- 304-61-085
- Mfr. Part No.:
- 160631-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£264.28
(exc. VAT)
£317.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £264.28 | £0.033 |
*price indicative
- RS Stock No.:
- 473-689
- Distrelec Article No.:
- 304-61-085
- Mfr. Part No.:
- 160631-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 5mm | |
| Diameter | 900μm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Series | 63232-1Primary Keyword | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 320μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 5mm | ||
Diameter 900μm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Series 63232-1Primary Keyword | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 320μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Subminiature pigtail splice offers a reliable solution for connecting wires within a compact engineering design. Ideal for both professional and DIY applications, this product efficiently accommodates various wire sizes from 26 to 18 AWG, ensuring excellent connectivity in tight spaces. Its serrated design enhances grip, providing a robust connection that stands up to demanding conditions. Made from high-quality brass, the splice ensures durability and longevity in performance. Perfect for use with discrete wire types, this splice not only simplifies connections but also meets stringent industry standards, making it a perfect choice for automotive and electronic applications alike.
Designed for ease of use in compact spaces
Serrated edges ensure a secure and firm connection
Compatible with diverse wire types, enhancing versatility
Designed to comply with international industry standards
Unplated brass construction offers durability and reliability
Operates effectively across a wide temperature range
Non-sealable design is suitable for quick, reliable connections
Lightweight construction facilitates easy handling and installation
Related links
- TE Connectivity Brass Unplated 18 AWG
- TE Connectivity Gold Unplated 18 AWG
- TE Connectivity Uninsulated, Unplated 18 AWG
- TE Connectivity Unplated Receptacle Gold
- TE Connectivity Yellow Unplated 12 AWG
- TE Connectivity Uninsulated, Unplated 13.5 AWG
- TE Connectivity Yellow Unplated 15 AWG
- TE Connectivity Unplated Quick Disconnect Crimp Terminal Gold
