TE Connectivity, AMPLIVAR Pigtail Splice Connector, Uninsulated, Unplated 13.5 AWG

Subtotal (1 reel of 30000 units)*

£1,536.18

(exc. VAT)

£1,843.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,536.18£0.051

*price indicative

RS Stock No.:
481-411
Distrelec Article No.:
304-52-824
Mfr. Part No.:
280002-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Pigtail

Product Type

Splice Connector

Overall Length

5.72mm

Minimum Wire Size AWG

18.5AWG

Diameter

1.66mm

Maximum Wire Size AWG

13.5AWG

Insulation

Uninsulated

Series

AMPLIVAR

Contact Material

Brass

Contact Plating

Unplated

Thickness

500μm

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
BR
The TE Connectivity pigtail splice is engineered for optimal wire connections, offering the reliability and performance required in various applications. Designed to accommodate a wide range of wire sizes from 0.8 to 2.5 mm², it ensures robust connectivity with a three-splice capacity. Its serrated configuration enhances grip and conductivity, making it an essential component in assembling discreet wire types such as magnet and solid wires. The durable brass construction complements its high performance, while the uninsulated design accommodates versatile installation needs. Operating effectively within a temperature range from -65°C to 150°C, this splice is built to withstand diverse environmental conditions, ensuring longevity and consistent operation in demanding applications. Ideal for professionals seeking dependable wiring solutions, this product stands out with its commitment to quality and compliance with industry standards.

Features a serrated design for improved connectivity in demanding conditions

Accommodates a variety of wire types, ensuring versatility for different applications

Constructed from brass, providing durability and corrosion resistance

Supports a temperature range suitable for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy