TE Connectivity, FASTON .187 Receptacle Splice Connector, Brass, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 501-505
- Distrelec Article No.:
- 304-51-497
- Mfr. Part No.:
- 1217244-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-505
- Distrelec Article No.:
- 304-51-497
- Mfr. Part No.:
- 1217244-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 13.59mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 3.94mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Brass | |
| Series | FASTON .187 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 13.59mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 3.94mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Brass | ||
Series FASTON .187 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is designed to meet the rigorous needs of electrical connections in various applications. This versatile terminal accommodates wire sizes ranging from 18 to 14 AWG, making it suitable for a wide spectrum of wiring tasks. With its robust brass construction and tin plating, it ensures reliable conductivity and resistance to corrosion over time. The receptacle is crafted with a 4.75 mm tab width, designed for ease of connection and disconnection, while its unique flag orientation allows for straightforward assembly in tight spaces. Whether youre working on a new installation or a repair project, this connector promises efficient performance in a reliable package, tailored for both industrial and commercial use.
Ideal for use in a variety of electrical applications
Features a simplified assembly process to improve installation speed
Designed to maintain high levels of performance even in harsh conditions
Constructed from high-quality materials to ensure longevity
Offers compatibility with a broad range of wire types and sizes
Optimised for applications requiring either a permanent or temporary connection
Supports efficient heat dissipation to enhance reliability in demanding environments
Meets various industry standards for safe usage and compliance
