TE Connectivity, Mark III Receptacle Splice Connector, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 503-448
- Distrelec Article No.:
- 304-60-973
- Mfr. Part No.:
- 1217114-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,876.88
(exc. VAT)
£2,252.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,876.88 | £0.188 |
*price indicative
- RS Stock No.:
- 503-448
- Distrelec Article No.:
- 304-60-973
- Mfr. Part No.:
- 1217114-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 17.02mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 5.08mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Series | Mark III | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 360μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 17.02mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 5.08mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Series Mark III | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 360μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle offers a reliable solution for a wide range of wiring applications, supporting wire sizes from 18 to 14 AWG. Designed for optimal performance, it features a unique positive lock mechanism, ensuring secure connections while facilitating easy disconnection when needed. With a tab width of 4.75 mm [.187 in], this receptacle is engineered for compatibility and efficiency. Constructed from brass with a durable tin plating, it promises longevity even under varying environmental conditions. Suitable for discrete wire types, it supports various configurations and is compliant with the latest safety regulations, making it an ideal choice for both professional and DIY projects. The product's extensive compliance documentation can be easily accessed, ensuring peace of mind for safety-conscious users.
Positive lock mechanism for enhanced connection security
Brass construction with tin plating for improved durability
Compatible with a range of wire sizes for versatile applications
Meets stringent EU compliance standards for safety and environmental protection
Designed for quick and easy installation and removal
Offers reliable performance across a wide operating temperature range
Available in bulk packaging for convenience and cost-effectiveness
