TE Connectivity, Mark II, Positive Lock 187 Receptacle Terminal, Black, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 467-061
- Distrelec Article No.:
- 304-51-498
- Mfr. Part No.:
- 1217580-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£1,387.52
(exc. VAT)
£1,665.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,387.52 | £0.116 |
*price indicative
- RS Stock No.:
- 467-061
- Distrelec Article No.:
- 304-51-498
- Mfr. Part No.:
- 1217580-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 19.18mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4.75mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Dimensions | 4.75 x 0.64mm | |
| Series | Mark II, Positive Lock 187 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 300μm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 19.18mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4.75mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Dimensions 4.75 x 0.64mm | ||
Series Mark II, Positive Lock 187 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 300μm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is expertly engineered for seamless connections, specifically designed to accommodate wire sizes from 0.51 to 1.31 mm². With a tab width of 4.75 mm [.187 in], this receptacle is ideal for various automotive and industrial applications. Crafted from brass and featuring a durable tin plating, it ensures reliable performance even in challenging environments. The positive lock mechanism provides a secure connection, preventing accidental disconnections during operation. This product not only meets industry standards but also showcases exceptional mechanical attachment with wire insulation support for added reliability.
Positive lock design enhances connection security
Optimised for varied wire sizes to accommodate different applications
Durable brass construction ensures longevity and resilience
Tin plating enhances corrosion resistance for improved performance
Designed for single connection capacity for simplicity
Low insertion force allows for effortless engagement
Compatible with discrete wire types for versatile use
Available in bulk packaging to meet large-scale needs
Uninsulated option allows for flexible installation preferences
Strict compliance with industry standards guarantees reliability
