TE Connectivity, Faston Receptacle Terminal, Black, Uninsulated, Tin 16 AWG

Subtotal (1 reel of 7000 units)*

£300.63

(exc. VAT)

£360.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£300.63£0.043

*price indicative

RS Stock No.:
468-741
Distrelec Article No.:
304-51-573
Mfr. Part No.:
170140-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

13.5mm

Diameter

4.32mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Colour

Black

Series

Faston

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Tin

Thickness

300μm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity quick disconnect receptacle is designed for seamless connectivity in a range of applications, servicing wire sizes from 20 to 16 AWG. With its robust construction featuring a flag terminal orientation and brass material, this component ensures reliable connections under varying conditions. Its tin plating enhances conductivity and reliability, making it an ideal choice for industries where durability is paramount. Engineered for ease of installation, this receptacle supports a range of insulation diameters and is compliant with various industry standards, guaranteeing both efficiency and reliability. Whether you're working on automotive, industrial, or commercial projects, this receptacle integrates effortlessly, enhancing performance and ensuring longevity.

Crafted with high-quality brass for enhanced electrical conductivity

Utilises tin plating for improved resistance to corrosion

Designed for a user-friendly installation experience

Compatible with a wide range of wire sizes, providing versatility

Built to support high-temperature environments up to 110 °C

Allows for single connection capacity, facilitating straightforward setup

Packaged in a convenient strip/reel format for ease of handling

Low halogen content aligns with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy