TE Connectivity, FASTON .250 Splice Connector, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 475-913
- Distrelec Article No.:
- 304-61-642
- Mfr. Part No.:
- 42565-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-913
- Distrelec Article No.:
- 304-61-642
- Mfr. Part No.:
- 42565-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 29.16mm | |
| Diameter | 6.35mm | |
| Minimum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | FASTON .250 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 29.16mm | ||
Diameter 6.35mm | ||
Minimum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Series FASTON .250 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnects tab connector represents an ideal solution for reliable electrical connections in various applications. Engineered for wire sizes ranging from 18 to 16 AWG, this connector offers commendable versatility and efficiency. With a male tab width of 0.25 inches, it is designed to ensure secure mating and dependable electrical conductivity. Crafted from durable brass and featuring a tin plating, this connector is built for longevity even in demanding environments. The component supports a wide operating temperature range, enhancing its suitability for challenging applications. Whether its a domestic project or an industrial requirement, this quick disconnect offers a robust combination of features that ensure reliable performance and ease of use.
Offers compatibility with a wide range of wire sizes for versatility
Constructed from high-quality brass for enhanced durability
Equipped with a locking lance for secure connections
Designed for ease of use with a straightforward insertion method
Features low halogen content, aligning with modern environmental standards
Uninsulated design allows for easy integration into existing systems
Suitable for both standard and specialised wire and cable applications
Provides a reliable performance in various temperature conditions
Packaged in quantities to meet both personal and commercial needs
Part of the widely trusted FASTIN-FASTON 250 series for reliable solutions
