TE Connectivity 6151 Green Uninsulated Male Receptacle, Wire & Cable, 4.27 x 1.4 mm Tab Size 22 AWG to 26 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-714
Mfr. Part No.:
61513-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Wire & Cable

Gender

Male

Tab Size

4.27 x 1.4 mm

Insulation

Uninsulated

Maximum Wire Size AWG

26AWG

Minimum Wire Size AWG

22AWG

Colour

Green

Contact Material

Bronze

Contact Plating

Gold

Orientation

Flag

Standards/Approvals

RoHS Compliant

Series

6151

COO (Country of Origin):
US
The TE Connectivity precision engineered receptacle designed for high-performance applications. Its primary function is to facilitate reliable electrical connections within printed circuit boards, ensuring seamless integration and component interchangeability.

Components can be easily inserted and removed without soldering

Receptacles accept a range of Terminal configurations for versatility

Designed for high-speed application with compatibility for automatic machinery

Durable material ensures long-lasting reliability in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy