TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 795-380
- Mfr. Part No.:
- 63963-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
£888.92
(exc. VAT)
£1,066.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £888.92 | £0.081 |
*price indicative
- RS Stock No.:
- 795-380
- Mfr. Part No.:
- 63963-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Silver | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 13.72mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Silver | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 13.72mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity high-quality receptacle is designed for reliable connections in various applications. This product is suitable for use with a range of wire sizes, providing flexibility and dependability.
Supports wire ranges from 14 to 16 AWG for versatile applications
Crafted from brass with a nickel plating for enhanced conductivity
Stress-relieved design ensures durability under heavy use
Complies with UL and CSA standards for safety and reliability
Related links
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12 AWG
