TE Connectivity FASTON 187 Black Uninsulated Female Receptacle, Wire & Cable, 4.75 x 0.64 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 795-486
- Mfr. Part No.:
- 63832-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
£863.20
(exc. VAT)
£1,035.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £863.20 | £0.069 |
*price indicative
- RS Stock No.:
- 795-486
- Mfr. Part No.:
- 63832-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Size | 4.75 x 0.64 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 640μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size mm² | 0.82mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.78mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Size 4.75 x 0.64 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 640μm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size mm² 0.82mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 17.78mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated connector is designed for 18 – 14 AWG wire sizes. Its straightforward design facilitates efficient connections within various electrical applications.
Designed for use with wire sizes ranging from 0.82 to 2.08 mm²
Features a 4.75 mm mating tab width for secure connections
Constructed from brass with a tin plating material for enhanced durability
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON 187 Gold Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24 AWG to 20 AWG
