TE Connectivity 250 FASTON Yellow Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 795-464
- Mfr. Part No.:
- 60938-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£652.36
(exc. VAT)
£782.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £652.36 | £0.054 |
*price indicative
- RS Stock No.:
- 795-464
- Mfr. Part No.:
- 60938-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 16.64mm | |
| Series | 250 FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 16.64mm | ||
Series 250 FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle offers reliability and excellent connectivity for various applications. Designed to accommodate wire sizes typically between 18-14 AWG, it provides unmatched performance in demanding environments.
Constructed with brass for superior electrical conductivity
Nickel-plated finish enhances resistance to corrosion
Compatible with standard size tabs for easy installation
Insulation support ensures secure connections and durability
Related links
- TE Connectivity 250 FASTON Grey Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
