TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size 22 AWG to
- RS Stock No.:
- 796-413
- Mfr. Part No.:
- 63119-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£555.39
(exc. VAT)
£666.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £555.39 | £0.093 |
*price indicative
- RS Stock No.:
- 796-413
- Mfr. Part No.:
- 63119-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 0.82mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 22.5mm | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 0.82mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 22.5mm | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Quick-disconnect Receptacle provides secure electrical connections for automotive and industrial wire-to-wire applications. This straight, uninsulated female Terminal features a mechanical lock to prevent accidental disconnection, ensuring maximum reliability in high-vibration environments.
Positive Lock 250 Mark II series
Wire size from 22 to 18 AWG
Mating tab width of 6.35 mm
Mating tab thickness of 0.81 mm
Related links
- TE Connectivity Positive Lock .250 Mk II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Positive Lock .250 EX II Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
