TE Connectivity 250 FASTON Grey Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG

Subtotal (1 reel of 11000 units)*

£565.67

(exc. VAT)

£678.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£565.67£0.051

*price indicative

RS Stock No.:
795-319
Mfr. Part No.:
63901-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Wire & Cable

Product Type

Receptacle

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Grey

Contact Material

Steel

Contact Plating

Nickel

Orientation

Flag

Standards/Approvals

UL

Overall Length

13.72mm

Series

250 FASTON

COO (Country of Origin):
US
The TE Connectivity connector provides reliable connectivity in demanding environments, ensuring optimal performance across various applications with its robust design and precision engineering.

Engineered for high durability against environmental stresses

Offers excellent electrical performance for seamless connectivity

Facilitates easy installation with user-friendly design

Compatible with a wide range of applications for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy