TE Connectivity 250 FASTON FLAG REC Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-842
Distrelec Article No.:
304-48-861
Mfr. Part No.:
42404-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

18AWG

Colour

Dark Grey

Contact Material

Steel

Contact Plating

Nickel

Orientation

Flag

Standards/Approvals

RoHS

Overall Length

17.02mm

Series

250 FASTON FLAG REC

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle offers a reliable and efficient solution for connecting wires in various electronic applications. Designed for use with wire sizes between 18 and 12 AWG, this component ensures secure connections while maintaining low insertion forces for ease of use. With its nickel plating and flag terminal orientation, it provides both durability and excellent conductivity. The product's compatibility with a range of insulation diameters allows for versatile application across different industries. Ideal for strip/reel packaging, it simplifies inventory management and ensures organised handling. This receptacle not only meets stringent industry standards but also adheres to important regulations, ensuring compliance and peace of mind for engineers and manufacturers alike.

Engineered for ease of use with low insertion force

Offers compatibility with discrete wire connections

Features flag terminal orientation for efficient space utilisation

Constructed from steel for enhanced mechanical strength

Nickel plating ensures optimal electrical conductivity

Designed for a wide range of wire insulation diameters

Meets various international compliance standards

Packaged in strips for convenient handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy