TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 12
- RS Stock No.:
- 509-922
- Distrelec Article No.:
- 304-47-416
- Mfr. Part No.:
- 41800
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£585.26
(exc. VAT)
£702.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £585.26 | £0.146 |
*price indicative
- RS Stock No.:
- 509-922
- Distrelec Article No.:
- 304-47-416
- Mfr. Part No.:
- 41800
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Dark Grey | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Dark Grey | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect receptacle is expertly designed for reliable and efficient electrical connections in demanding applications. Featuring compatibility with a broad wire gauge range, it accommodates various cable types effortlessly, ensuring versatility in usage. Built from durable phosphor bronze with a protective tin plating, it guarantees optimal performance and longevity even in challenging conditions. The user-friendly design includes a 6.35 mm tab width and flag orientation, allowing for easy mating with compatible connectors, which is essential for high-speed assembly processes. With a strip/reel packaging method, it simplifies handling and usage during installation. This product is an ideal choice for those seeking a high-quality, dependable solution for quick disconnect applications, combining both functionality and resilience.
Flag orientation allows for straightforward engagement and disengagement
Constructed from high-quality phosphor bronze for enhanced durability
Offers a temperature range suitable for various environmental conditions
Designed for easy integration with a range of wire sizes and types
Packed in strip/reel format for efficient handling and installation
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 5.21 x 0.81 mm Tab Size 20 AWG to 14 AWG
