TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 510-146
- Distrelec Article No.:
- 304-48-867
- Mfr. Part No.:
- 42563-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£422.86
(exc. VAT)
£507.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £422.86 | £0.106 |
*price indicative
- RS Stock No.:
- 510-146
- Distrelec Article No.:
- 304-48-867
- Mfr. Part No.:
- 42563-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Quick disconnect receptacle stands at the forefront of efficient electrical connection solutions, perfectly suited for 12-10 AWG wire applications. Crafted with precision, this connector accommodates various wire sizes ranging from 3.31 to 5.26 mm², providing versatility for different electrical requirements. The receptacle features a flag terminal design, ensuring reliable contact and ease of use in assembly. Manufactured from durable brass with a tin plating finish, it promises longevity and resistance against corrosion. This is further enhanced by its uninsulated configuration, making it an ideal choice for a broad range of industrial applications. With an operational temperature range that withstands extremes from -40°C to 110°C, this component delivers exceptional performance in demanding environments. Designed for straightforward integration, the receptacle comes packaged in a convenient strip/reel format, allowing for efficient handling during installation.
Reliable and easy to assemble for efficient wiring solutions
Flag terminal design offers a secure and lasting connection
High-quality brass construction enhances durability
Tin plating provides excellent corrosion resistance
Accommodates varying wire sizes for versatile applications
Uninsulated design supports a range of connection preferences
Operates effectively under extreme temperature conditions
Convenient strip/reel packaging facilitates efficient use
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 5.21 x 0.81 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
