TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 5.21 x 0.81 mm Tab Size 20 AWG to 14 AWG
- RS Stock No.:
- 510-123
- Distrelec Article No.:
- 304-51-990
- Mfr. Part No.:
- 42234-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£462.50
(exc. VAT)
£555.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £462.50 | £0.093 |
*price indicative
- RS Stock No.:
- 510-123
- Distrelec Article No.:
- 304-51-990
- Mfr. Part No.:
- 42234-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 5.21 x 0.81 mm | |
| Tab Width | 5.21mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 13.46mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 5.21 x 0.81 mm | ||
Tab Width 5.21mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 13.46mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is expertly designed to meet the demands of modern connectivity applications. Featuring a robust construction ideal for a variety of wire sizes, it ensures reliable performance in challenging conditions. The receptacle accommodates wire sizes ranging from 20 to 14 AWG, providing versatility for different installations. Its tab width is precisely engineered to facilitate strong connections, while the brass base material guarantees durability and longevity. The inclusion of tin plating further enhances its performance by offering superior resistance against corrosion. Conveniently packaged in strips for easy handling, this product exemplifies quality and efficiency in electrical wiring solutions.
Designed for use with discrete wire for a secure fit
Features a low insertion force for ease of installation
Provides compatibility with a broad range of wire insulation diameters
Meets industry standards, ensuring reliable use in various applications
Contains low halogen content, contributing to environmentally friendly practices
Optimised for operational temperatures between -40 to 110 °C for diverse environments
Offers mechanical retention through an innovative dimple design
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
