TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 510-143
- Distrelec Article No.:
- 304-48-863
- Mfr. Part No.:
- 42474-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£545.10
(exc. VAT)
£654.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £545.10 | £0.182 |
*price indicative
- RS Stock No.:
- 510-143
- Distrelec Article No.:
- 304-48-863
- Mfr. Part No.:
- 42474-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 20.57mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 20.57mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Tab is expertly engineered for efficient connectivity in diverse applications, featuring a robust design suitable for wire sizes between 18 and 14 AWG. This terminal offers a precise mating tab width of 6.35 mm, ensuring a secure and reliable electrical connection. The brass construction, complemented by a tin plating, provides exceptional durability and corrosion resistance, making it an ideal choice for environments facing varying levels of moisture and oxidation. Designed for straightforward installation, it employs a fast crimp method that simplifies assembly while maintaining strong performance. Its compatibility with strip/reel packaging enhances convenience for bulk users, streamlining the procurement and handling process. Operating across a wide temperature range, this terminal performs reliably under extreme conditions, safeguarding the integrity of the connection.
Constructed from high-quality brass for longevity and performance
Tin plating enhances corrosion resistance for extended durability
Low installation complexity allows for quick and efficient assembly
Optimised for a wide operating temperature range of -40 to 110 °C
Compatible with discrete wire types to suit various project needs
Produced in bulk packaging of 3000 for enhanced supply chain efficiency
Utilises F-Crimp design for reliable mechanical attachment
Straight terminal orientation simplifies alignment during installation
Featuring low halogen content to comply with environmental standards
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
