TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 5.21 x 0.81 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 477-051
- Distrelec Article No.:
- 304-48-859
- Mfr. Part No.:
- 42233-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 16000 units)*
£1,189.30
(exc. VAT)
£1,427.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,189.30 | £0.074 |
*price indicative
- RS Stock No.:
- 477-051
- Distrelec Article No.:
- 304-48-859
- Mfr. Part No.:
- 42233-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 5.21 x 0.81 mm | |
| Tab Width | 5.21mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 15.62mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 5.21 x 0.81 mm | ||
Tab Width 5.21mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 15.62mm | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is engineered for versatility and reliability, making it an essential component for various electrical applications. Designed to accommodate wire sizes from 18 to 14 AWG, this receptacle ensures a secure and efficient connection for electric systems. With a robust copper brass construction, it combines durability with excellent conductivity, whilst the tin plating offers enhanced resistance to corrosion. Its straight terminal orientation enables straightforward installation, while the dimpled mating retention ensures a secure fit with compatible components, reducing the risk of disconnection during operation. This receptacle is a part of the FASTON 205 series, known for its high-quality performance in demanding environments.
Low insertion force makes for easy and efficient connections
Compatible with discrete wire types enhances flexibility in application
Manufactured with an open barrel crimp type for improved reliability
Uninsulated design is perfect for environmental adaptability
Wide operating temperature range ensures performance in both extreme cold and heat
Compliant with major industry standards for safety and reliability
Packaged in strip/reel format, facilitating ease of use in installation
Low halogen content promotes environmental sustainability
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 5.21 x 0.81 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity PIDG FASTON .205 Red Insulated Female Spade Connector 5.21 x 0.81 mm Tab Size 22 AWG to 18 AWG
