TE Connectivity FASTIN-FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.41 mm Tab Size 18 AWG
- RS Stock No.:
- 479-947
- Distrelec Article No.:
- 304-48-869
- Mfr. Part No.:
- 42580-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£977.87
(exc. VAT)
£1,173.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £977.87 | £0.122 |
*price indicative
- RS Stock No.:
- 479-947
- Distrelec Article No.:
- 304-48-869
- Mfr. Part No.:
- 42580-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 410μm | |
| Tab Size | 6.35 x 0.41 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 27.96mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 410μm | ||
Tab Size 6.35 x 0.41 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 27.96mm | ||
Series FASTIN-FASTON .250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is expertly designed for reliability and ease of use in various wire applications. This component supports wire sizes ranging from 18 to 14 AWG, making it versatile for different electrical setups. Crafted with premium brass and finished with tin plating, it ensures excellent conductivity and durability. The receptacle features a straight terminal orientation with a compatible tab width of 6.35 mm, which not only facilitates easy mating but also enhances overall connection stability. This product is packaged in strips, making it convenient for mass installation and handling, whilst its compliance with industry standards assures quality and safety in demanding environments. Suitable for use across diverse applications, this receptacle is a reliable choice for engineers and technicians seeking efficiency and performance.
Designed for quick and efficient connections in various electrical applications
Features a robust brass construction for enhanced conductivity
Uninsulated design allows for direct wire termination
Configured for use with discrete wire and cable types
Operates effectively within a wide temperature range of -40 to 110 °C
Low halogen content makes it an environmentally friendly option
Compatible with multiple industry standards, including CSA and UL
Packed in quantities for convenient bulk usage
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.81 mm Tab Size 18 AWG to 14
