TE Connectivity AMPLIVAR Black Uninsulated Female Receptacle, Wire & Cable, 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG

Subtotal (1 reel of 18000 units)*

£1,877.74

(exc. VAT)

£2,253.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,877.74£0.104

*price indicative

RS Stock No.:
795-379
Mfr. Part No.:
63941-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Wire & Cable

Gender

Female

Tab Thickness

510μm

Tab Width

4.75mm

Tab Size

4.75 x 0.51 mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

RoHS

Overall Length

11.05mm

Series

AMPLIVAR

COO (Country of Origin):
US
The TE Connectivity receptacle is designed for seamless connections in various applications. It ensures reliability and ease of use by accommodating a range of wire sizes, contributing to efficient power delivery.

Compatible with a wire range of 18 to 14 AWG for versatile usage

Constructed from high-quality brass, ensuring durability and reliability

Designed to meet UL and CSA specifications, enhancing safety

Features a tin-plated finish, promoting corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy