TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle, Wire & Cable, 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG

Subtotal (1 reel of 20000 units)*

£1,204.81

(exc. VAT)

£1,445.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,204.81£0.06

*price indicative

RS Stock No.:
795-555
Mfr. Part No.:
42198-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Wire & Cable

Gender

Female

Tab Size

5.21 x 0.51 mm

Tab Thickness

510μm

Insulation

Uninsulated

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

18AWG

Colour

Gold

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Series

FASTON 205

COO (Country of Origin):
US
The TE Connectivity connector is designed for secure and efficient electrical connections. This product features a robust assembly tailored for rigorous applications, ensuring lasting performance under demanding conditions.

Constructed to withstand high temperatures, ensuring reliable operation in challenging environments

RoHS compliant, aligning with environmental standards and ensuring the use of safe materials

Offers various configurations for flexibility in design applications

Compatible with a wide range of receptacles, facilitating seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy