TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle, Wire & Cable, 2.8 mm Tab Size

Subtotal (1 reel of 50000 units)*

£1,131.35

(exc. VAT)

£1,357.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,131.35£0.023

*price indicative

RS Stock No.:
797-522
Mfr. Part No.:
61818-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Wire & Cable

Product Type

Receptacle

Gender

Female

Tab Width

2.8mm

Tab Size

2.8 mm

Insulation

Uninsulated

Colour

Gold

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

8.31mm

Series

FASTON 110

COO (Country of Origin):
US
The TE Connectivity Straight Receptacle is designed for use in various applications. Its robust construction ensures a secure electrical connection, catering to diverse industrial needs with efficiency and precision.

Constructed from premium brass, enhancing durability and conductivity

Compatible with a wide wire range, supporting 18-14 AWG sizes

Available with optional secondary wire support for added stability

Plated in tin to provide excellent resistance against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy