TE Connectivity 737255-5 Grey Uninsulated Female Receptacle, Wire & Cable, 2.8 x 0.81 mm Tab Size
- RS Stock No.:
- 795-542
- Mfr. Part No.:
- 737255-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
£196.30
(exc. VAT)
£235.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £196.30 | £0.025 |
*price indicative
- RS Stock No.:
- 795-542
- Mfr. Part No.:
- 737255-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Tab Size | 2.8 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Overall Length | 17.9mm | |
| Series | 737255-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Tab Size 2.8 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Overall Length 17.9mm | ||
Series 737255-5 | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector provides a reliable and efficient in-line mating solution designed for various applications in industrial environments. It features a modular design that supports easy assembly and high-performance capabilities.
Connectors in line with a 5.0 mm pitch for versatility
Constructed with polyamide materials for durability
Supports wire sizes ranging from 0.35 mm to 1.5 mm
Rated for current capacities up to 16 A for robust performance
Related links
- TE Connectivity FASTON 110 Grey Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity 250 FASTON Grey Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
