TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 796-527
- Mfr. Part No.:
- 336235-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-527
- Mfr. Part No.:
- 336235-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 17.1mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 17.1mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick disconnect receptacle is an uninsulated connector designed for 22 – 18 AWG wire, enabling efficient and secure connections in electrical applications.
Compatible with wire sizes ranging from .32 – .82 mm²
Designed with a 6.35 mm [.25 in] tab width to ensure solid mating
Offers a low insertion force for easy connect and disconnect operations
Sustains a voltage rating of up to 240 V for reliable performance
Constructed from brass for enhanced conductivity and durability
Related links
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 250 FASTON Yellow Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
