TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 504-099
- Distrelec Article No.:
- 304-63-298
- Mfr. Part No.:
- 2-327043-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-099
- Distrelec Article No.:
- 304-63-298
- Mfr. Part No.:
- 2-327043-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Tab Size | M3.5 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Overall Length | 21.79mm | |
| Series | PLASTI-GRIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Tab Size M3.5 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Overall Length 21.79mm | ||
Series PLASTI-GRIP | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal is engineered for flexibility and reliability across various applications. Compatible with wire sizes from 22 to 16 AWG, this versatile connector accommodates a M6 or M3.5 stud, making it ideal for diverse connectivity needs. Designed with a closed barrel and straight orientation, it features durable tin plating to enhance conductivity and corrosion resistance. Its lightweight construction, combined with an insulation sleeve in red, ensures easy identification and a secure fit with wires. This product stands out in the market for its combination of performance and practicality, making it a prime choice for professionals demanding high-quality connections.
Accommodates a wide range of wire sizes for versatile applications
Designed with a closed barrel for secure wire connection
Lightweight design aids in efficient installation
Insulation sleeve enhances safety and performance
Tin plating improves electrical conductivity and longevity
Related links
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector, M2.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector
- TE Connectivity PIDG Insulated Spade Connector, M3.5 Tab Size 12 AWG to 10 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector, 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Insulated Spade Connector, M4 Tab Size 16 AWG to 14 AWG
