TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-643
Distrelec Article No.:
304-53-069
Mfr. Part No.:
52409-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

790μm

Tab Size

M3.5

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006

Overall Length

23.7mm

Series

PIDG

COO (Country of Origin):
US
The TE Connectivity Spring spade terminal is engineered for exceptional performance in electrical connections, accommodating wire sizes from 22 to 16 AWG. This versatile component is designed with a closed barrel and features a partially insulated structure that enhances safety while facilitating ease of use. Constructed from high-quality materials, including tin plating, it ensures reliable conductivity and longevity in demanding applications. The terminal's compatibility with various stud sizes, notably #6 and M3.5, makes it a valuable addition to any toolkit. Whether for industrial applications or DIY projects, this spade terminal guarantees a secure and efficient connection that meets rigorous electrical standards.

Built for high electrical efficiency and minimal resistance

Partially insulated design enhances safety during installation

Suitable for a range of applications, ensuring flexibility

Straight terminal orientation simplifies wiring processes

Tin plating promotes durability against corrosion

Supports wire insulation retention for reliable connections

Designed for easy compatibility with copper wire materials

Available in bulk packaging, ideal for extensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy