TE Connectivity PIDG Red Insulated Female Spade Connector Terminal, Spade, M3.5 Tab Size 22 AWG
- RS Stock No.:
- 796-744
- Mfr. Part No.:
- 32404
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-744
- Mfr. Part No.:
- 32404
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector Terminal | |
| Termination Type | Spade | |
| Gender | Female | |
| Tab Size | M3.5 | |
| Tab Thickness | 840μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.88mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector Terminal | ||
Termination Type Spade | ||
Gender Female | ||
Tab Size M3.5 | ||
Tab Thickness 840μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.88mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade tongue Terminal is designed for efficient electrical connections, providing a secure and reliable Interface for various wire sizes and stud configurations, especially Ideal for PIDG applications.
Stud size compatible with #6 and M3.5 fixtures for versatile applications
Closed barrel design ensures a robust and secure connection
Partially insulated for safety, while accommodating wire sizes from 509 to 3260 CMA
Tin plating enhances conductivity and protects against corrosion
Operates effectively within a temperature range of 0 to 105 °C
Related links
- TE Connectivity PIDG Red Insulated Female Crimp Quick Disconnect Terminal M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Female Receptacle 2.79 x 0.41 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .197 Red Insulated Female Spade Connector 5 x 0.8 mm Tab Size 22 AWG to 17 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
