TE Connectivity PIDG Red Insulated Female Crimp Quick Disconnect Terminal, Barrel, M3.5 Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 797-032
- Mfr. Part No.:
- 34313
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£183.65
(exc. VAT)
£220.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £183.65 | £0.735 |
*price indicative
- RS Stock No.:
- 797-032
- Mfr. Part No.:
- 34313
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Barrel | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Gender | Female | |
| Tab Thickness | 790μm | |
| Tab Size | M3.5 | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.05mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Barrel | ||
Product Type Crimp Quick Disconnect Terminal | ||
Gender Female | ||
Tab Thickness 790μm | ||
Tab Size M3.5 | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.05mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Hook tongue Terminal is designed for reliable wire connections, supporting 22 – 16 AWG wire sizes and accommodating #6 / M3.5 studs. Its partially insulated structure ensures safety and performance in electrical applications.
Rated for up to 300 V, ensuring safe operation in various environments
Constructed with a closed barrel type and straight orientation for enhanced connectivity
Lightweight at .612 g, contributing to overall assembly efficiency
Compatible with copper wires and tin-plated materials for optimal conductivity
Related links
- TE Connectivity PIDG Red Insulated Female Spade Connector Terminal M3.5 Tab Size 22 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity Red Tin 16 AWG
- TE Connectivity PIDG Insulated Spade Connector, M3.5 Tab Size 12 AWG to 10 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
