Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-188
Mfr. Part No.:
19003-0022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon-Polyamide

Standards/Approvals

Low-Halogen Status

Series

19003

COO (Country of Origin):
US
The Molex Quick disconnect offers reliable connectivity solutions tailored for various applications, ensuring seamless integration and performance in Advanced electronic systems. Designed for efficiency, it caters to a wide range of industrial and commercial environments.

High-speed internal I/O connectivity facilitates Rapid data exchange

Robust construction ensures lasting durability in demanding conditions

Versatile design supports various connector configurations for diverse applications

Industry-standard compatibility enables straightforward integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy