Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- RS Stock No.:
- 786-195
- Mfr. Part No.:
- 19003-0106
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-195
- Mfr. Part No.:
- 19003-0106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | Low-Halogen Status | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals Low-Halogen Status | ||
Insulation Material Nylon-Polyamide | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnects offers a reliable connection solution designed for efficient assembly and disassembly, enhancing versatility in various applications.
Designed for use with 24-26 AWG wire for optimal compatibility
Ensures secure connections with continuous molded strips for durability
Features a tab size of 6.35 x 0.81 mm, suitable for standard connector housings
Provides a yellow colour coding for easy identification during installation
Related links
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Crimp Terminal 6.35 x 0.81 mm Tab Size 26 AWG to 24 AWG
- Molex 19006 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
