Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 786-190
- Mfr. Part No.:
- 19003-0041
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£562.44
(exc. VAT)
£674.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £562.44 | £0.225 |
*price indicative
- RS Stock No.:
- 786-190
- Mfr. Part No.:
- 19003-0041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | Low-Halogen Status | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals Low-Halogen Status | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is designed for reliable electrical connections in various applications. It ensures efficient performance through its robust construction and user-friendly features, making it suitable for a wide range of electronic requirements.
Female connector designed for 14-16 AWG wires
Continuous molded strip provides enhanced durability
Tab size of 6.35 x 0.81 mm ensures compatibility
Colour-coded blue for easy identification and installation
Related links
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.8 mm Tab Size 24 AWG to 26 AWG
- Molex 19003 Dark Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 24 AWG to 26
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
