Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG

Subtotal (1 reel of 2000 units)*

£915.42

(exc. VAT)

£1,098.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£915.42£0.458

*price indicative

RS Stock No.:
786-197
Mfr. Part No.:
19006-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

16AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Insulation Material

Nylon-Polyamide

Standards/Approvals

EU RoHS

Series

19006

COO (Country of Origin):
US
The Molex Quick disconnect provides a reliable solution for various electrical applications, ensuring secure connections in demanding environments, making it Ideal for both industrial and commercial uses.

Engineered for high-performance reliability in diverse settings

Offers robust construction that withstands harsh operational conditions

Facilitates quick and easy connection and disconnection

Designed with compatibility in mind for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy