Molex 35068 Silver Non-insulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG

Subtotal (1 reel of 5000 units)*

£252.13

(exc. VAT)

£302.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£252.13£0.05

*price indicative

RS Stock No.:
796-525
Mfr. Part No.:
35068-9802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Tab Width

4.75mm

Insulation

Non-insulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E92853

Series

35068

COO (Country of Origin):
KR
The Molex Quick disconnect provides a reliable connection for electrical applications, designed specifically for 20-16 AWG wires, ensuring secure and efficient operation in a variety of environments.

Active proprietary status ensures ongoing support and updates

Rated for a maximum voltage of 300V, suitable for diverse applications

Crafted with brass metal and tin plating for excellent conductivity

Capable of operating within a temperature range of -40° to +105°C

Compatible with 4.75mm tab housings for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy