TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size 14 AWG

Subtotal (1 reel of 8000 units)*

£1,339.98

(exc. VAT)

£1,607.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,339.98£0.167

*price indicative

RS Stock No.:
798-871
Mfr. Part No.:
1742800-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Male

Tab Width

4.75mm

Tab Size

4.75 x 0.51 mm

Tab Thickness

510μm

Insulation

Uninsulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

18AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU

Series

1742800-1

COO (Country of Origin):
US
The TE Connectivity Quick disconnect tab designed for uninsulated connections. Its primary function is to facilitate reliable electrical connectivity for various wire sizes, ensuring easy installation and durability in electrical applications.

Quick disconnect Terminal type for efficient connectivity

Compatible with wire sizes of 0.82 – 2.08 mm²

Features a mating tab width of 4.75 mm

Constructed from brass with tin plating for enhanced durability

Designed for temperatures ranging from -40 to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy